357-068-559-203

Heilind Number:EDA357-068-559-203
Manufacturer:EDAC
Manufacturer Number:357-068-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimum functionality, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from Copper Alloy, it offers reliable power transmission at a 5A amperage. Featuring a .156-inch pitch and .2-inch row spacing, it provides seamless integration on your board. Its 68 positions ensure ample connectivity options, while the right-angle mount orientation allows for versatile installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for demanding applications, this connector is a must-have for any electronics project.