357-068-559-212

Heilind Number:EDA357-068-559-212
Manufacturer:EDAC
Manufacturer Number:357-068-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-212

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features 68 positions spread across two rows, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for easy installation, and with an amperage rating of 5A, it's suitable for a wide range of power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.