357-068-559-258

Heilind Number:EDA357-068-559-258
Manufacturer:EDAC
Manufacturer Number:357-068-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and aesthetics. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the two rows of 68 positions each offer ample room for secure attachment. The .156-inch pitch and .2-inch row spacing facilitate easy installation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Its right-angle mount orientation provides flexibility in setup, making it a versatile choice for your connectivity needs. Trust in our Card Edge Connector to deliver consistent performance and seamless integration in your PCB systems.