357-068-559-268

Heilind Number:EDA357-068-559-268
Manufacturer:EDAC
Manufacturer Number:357-068-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of 68 positions each, this connector ensures seamless communication between your boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation is perfect for space-saving designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this efficient and dependable solution.