357-068-559-278

Heilind Number:EDA357-068-559-278
Manufacturer:EDAC
Manufacturer Number:357-068-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-278

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of 68 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for optimal performance, this connector supports an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances versatility, making it a perfect choice for a variety of applications in the electronics industry. Explore the full range of our connectors to find the perfect solution for your PCB connectivity needs.