357-068-560-204

Heilind Number:EDA357-068-560-204
Manufacturer:EDAC
Manufacturer Number:357-068-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable operation even in demanding environments. With a current rating of 5 A and copper alloy contacts, it ensures secure power transmission. Featuring dual rows and 68 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality for seamless board-to-board connections.