357-068-560-207

Heilind Number:EDA357-068-560-207
Manufacturer:EDAC
Manufacturer Number:357-068-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-560-207

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 68 positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy and efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Plus, its straight mount orientation offers versatility in installation. Upgrade your system with this essential component, perfect for a wide range of applications.