357-068-560-208

Heilind Number:EDA357-068-560-208
Manufacturer:EDAC
Manufacturer Number:357-068-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-560-208

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in various applications. Featuring two rows with a total of 68 positions and a pitch of .156 inches, it ensures seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your PCB connectivity with this essential component.