357-068-560-212

Heilind Number:EDA357-068-560-212
Manufacturer:EDAC
Manufacturer Number:357-068-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-560-212

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts two rows of high-quality copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for 68 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Upgrade your setup with this essential component for smooth and efficient PCB connections.