357-068-560-278

Heilind Number:EDA357-068-560-278
Manufacturer:EDAC
Manufacturer Number:357-068-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-560-278

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Perfect for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for all your electronic projects. Upgrade to this essential connector today and experience seamless connectivity like never before.