357-070-400-202

Heilind Number:EDA357-070-400-202
Manufacturer:EDAC
Manufacturer Number:357-070-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-202

Detailed Description

Introducing the 357-070-400-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only ensures durability but also adds a touch of sophistication to any electronic assembly. With a double-row design and a generous 70 positions, it offers ample connectivity options for your project. The contact material, made of copper alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient installation. Operating flawlessly even in challenging environments, this connector has an impressive temperature range of -40 to 105°C. Trust in the 357-070-400-202 to deliver superior performance and longevity in all your PCB connectivity needs.