357-070-400-203

Heilind Number:EDA357-070-400-203
Manufacturer:EDAC
Manufacturer Number:357-070-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-203

Detailed Description

Introducing our 357-070-400-203 Card Edge Connector, the perfect solution for high-performance board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in the most demanding environments. With two rows of contacts made of copper alloy, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers seamless connectivity for up to 70 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in both extreme heat and cold. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.