357-070-400-204

Heilind Number:EDA357-070-400-204
Manufacturer:EDAC
Manufacturer Number:357-070-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-204

Detailed Description

Introducing the 357-070-400-204 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of contact points crafted from copper alloy, it offers efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 70 positions for seamless board-to-board connections. Engineered for versatility, this connector offers straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in the 357-070-400-204 for secure and efficient signal transmission in a variety of applications.