357-070-400-207

Heilind Number:EDA357-070-400-207
Manufacturer:EDAC
Manufacturer Number:357-070-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-207

Detailed Description

Upgrade your PCB connections with our 357-070-400-207 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 70 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable signal transmission. This connector is rated for 5A, making it suitable for power-intensive setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various environments. Trust in our top-of-the-line connectors for seamless Board To Board PCB connections.