357-070-400-208

Heilind Number:EDA357-070-400-208
Manufacturer:EDAC
Manufacturer Number:357-070-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-070-400-208. Designed for seamless connectivity in electronic devices, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 70 positions, it offers ample space for intricate circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Engineered for optimal performance, this connector boasts a 5A amperage rating and a wide operating temperature range of -40 to 105°C. Ideal for board-to-board connections, it guarantees secure and efficient data transmission in various applications. Trust in the 357-070-400-208 Card Edge Connector for your connectivity needs.