357-070-400-212

Heilind Number:EDA357-070-400-212
Manufacturer:EDAC
Manufacturer Number:357-070-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-212

Detailed Description

Introducing our 357-070-400-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers a total of 70 positions with a pitch of .156 inches. The straight mounting orientation and row spacing of .2 inches make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries, from telecommunications to automotive. Trust in the 357-070-400-212 for secure and efficient PCB connections every time.