357-070-400-258

Heilind Number:EDA357-070-400-258
Manufacturer:EDAC
Manufacturer Number:357-070-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-258

Detailed Description

Upgrade your PCB connections with our 357-070-400-258 Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power delivery with a 5A amperage rating. Its durable black UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows of 70 positions each, with a .156" pitch and .2" row spacing, this connector is perfect for complex PCB layouts. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in our innovative technology to streamline your board-to-board connections with precision and efficiency.