357-070-400-278

Heilind Number:EDA357-070-400-278
Manufacturer:EDAC
Manufacturer Number:357-070-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-400-278

Detailed Description

Introducing the 357-070-400-278 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimum performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 in and spaced .2 in apart, you can count on seamless signal transmission. Boasting 70 positions, this connector offers ample connectivity options for your PCB layouts. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in even the most extreme environments. Trust in the 357-070-400-278 for efficient and dependable board-to-board connections in your electronic designs.