357-070-420-201

Heilind Number:EDA357-070-420-201
Manufacturer:EDAC
Manufacturer Number:357-070-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-201

Detailed Description

Introducing our 357-070-420-201 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch spaced at .156 inches and rows separated by .2 inches, you can rely on flawless signal transmission. Boasting 70 positions, this connector offers ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in any application. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.