357-070-420-202

Heilind Number:EDA357-070-420-202
Manufacturer:EDAC
Manufacturer Number:357-070-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers a total of 70 positions with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various electronic devices and systems. Trust in our product to deliver efficient and secure connections every time.