357-070-420-204

Heilind Number:EDA357-070-420-204
Manufacturer:EDAC
Manufacturer Number:357-070-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-204

Detailed Description

Upgrade your PCB connections with our 357-070-420-204 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 70 positions, this connector allows for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in the quality and efficiency of this essential component for your electronic projects.