357-070-420-207

Heilind Number:EDA357-070-420-207
Manufacturer:EDAC
Manufacturer Number:357-070-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 70 positions, you can count on efficient signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing provide optimal spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB connectivity with our Card Edge Connector, a cornerstone of our extensive lineup of high-quality electronic components.