357-070-420-208

Heilind Number:EDA357-070-420-208
Manufacturer:EDAC
Manufacturer Number:357-070-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-208

Detailed Description

Introducing our 357-070-420-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of copper alloy contacts, each offering a 5A amperage capacity, this connector provides seamless and efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing, along with 70 positions, allow for easy and secure integration into your circuit board setup. Whether for industrial, commercial, or residential applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in the 357-070-420-208 for seamless connectivity in your projects.