357-070-420-212

Heilind Number:EDA357-070-420-212
Manufacturer:EDAC
Manufacturer Number:357-070-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-212

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-070-420-212, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 70 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating. Elevate your PCB connectivity with this essential component. Explore more at our products page under the Connectors category.