357-070-420-268

Heilind Number:EDA357-070-420-268
Manufacturer:EDAC
Manufacturer Number:357-070-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-420-268

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers a visually pleasing design but also ensures high performance. With a double-row configuration and 70 positions, it provides ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for straight mount orientation, it seamlessly integrates into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various environments and applications. Upgrade your PCB assembly with the utmost quality and efficiency with our Card Edge Connector.