357-070-422-201

Heilind Number:EDA357-070-422-201
Manufacturer:EDAC
Manufacturer Number:357-070-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of 70 positions each, it offers ample connectivity for your PCB setups. The contact material, made of robust Copper Alloy, guarantees low contact resistance and optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment and easy installation. Perfect for power and signal transfer, this connector is rated for 5A amperage and can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.