357-070-422-202

Heilind Number:EDA357-070-422-202
Manufacturer:EDAC
Manufacturer Number:357-070-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-202

Detailed Description

Introducing our 357-070-422-202 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of copper alloy contacts providing 70 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its sleek black color adds a professional touch to any assembly. Trust in the 357-070-422-202 for efficient and stable PCB connections in your projects.