357-070-422-203

Heilind Number:EDA357-070-422-203
Manufacturer:EDAC
Manufacturer Number:357-070-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliable power and signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can count on seamless connectivity across all 70 positions. Whether you're interfacing with peripherals or other circuit boards, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial environments. Trust in our Card Edge Connector to keep your electronics running smoothly.