357-070-422-204

Heilind Number:EDA357-070-422-204
Manufacturer:EDAC
Manufacturer Number:357-070-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-204

Detailed Description

Introducing our 357-070-422-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a striking black color and is built to withstand the rigors of industrial environments. With an amperage rating of 5A, it ensures safe and efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless connectivity with excellent signal integrity. With 70 positions available, it accommodates multiple connections, making it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-070-422-204 for secure and high-performance board-to-board PCB connections in any environment. Explore more of our top-quality connectors in the PCB Connectors category.