357-070-422-207

Heilind Number:EDA357-070-422-207
Manufacturer:EDAC
Manufacturer Number:357-070-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-207

Detailed Description

Upgrade your PCB connectivity with our 357-070-422-207 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Supporting up to 70 positions, this connector is ideal for complex circuit setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust the 357-070-422-207 for seamless connectivity in your projects.