357-070-422-212

Heilind Number:EDA357-070-422-212
Manufacturer:EDAC
Manufacturer Number:357-070-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-212

Detailed Description

Enhance connectivity in your electronic devices with our 357-070-422-212 Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it provides efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 70 positions, offering ample connectivity options. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this high-quality connector for seamless and secure board-to-board connections in your electronic projects.