357-070-422-258

Heilind Number:EDA357-070-422-258
Manufacturer:EDAC
Manufacturer Number:357-070-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined copper alloy contacts, each offering a current rating of 5 A, it provides seamless connectivity for up to 70 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for a secure fit every time. Upgrade your connectivity solutions with this essential component, a standout in our extensive range of high-quality connectors.