357-070-422-278

Heilind Number:EDA357-070-422-278
Manufacturer:EDAC
Manufacturer Number:357-070-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-422-278

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a reliable and secure connection for your electronic components. With a maximum amperage of 5 A, it can handle power-intensive tasks with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, it offers seamless signal transmission. With 70 positions available, you have ample room for all your connections. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.