357-070-424-201

Heilind Number:EDA357-070-424-201
Manufacturer:EDAC
Manufacturer Number:357-070-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-201

Detailed Description

Upgrade your PCB connections with our 357-070-424-201 Card Edge Connector. Featuring a sleek black design, this connector offers high performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The 70 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connections in your electronic projects.