357-070-424-202

Heilind Number:EDA357-070-424-202
Manufacturer:EDAC
Manufacturer Number:357-070-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-070-424-202). Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity at a low amperage of 5 A. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. With 70 positions available, this connector is perfect for complex electronic systems. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and reliability. Elevate your PCB design with this essential component from our extensive range of connectors.