357-070-424-203

Heilind Number:EDA357-070-424-203
Manufacturer:EDAC
Manufacturer Number:357-070-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-203

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, providing 70 positions with a pitch of .156 inches, this connector offers secure and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.