357-070-424-204

Heilind Number:EDA357-070-424-204
Manufacturer:EDAC
Manufacturer Number:357-070-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This essential component boasts a sleek and durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of precision-engineered copper alloy contacts, each capable of handling up to 5A of power, this connector guarantees efficient and secure data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. With a total of 70 positions, it accommodates complex PCB layouts with ease. Whether in straight or right-angle mount orientation, this connector maintains consistent performance even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Trust in our Card Edge Connector for seamless connectivity and superior functionality in your electronic applications.