357-070-424-207

Heilind Number:EDA357-070-424-207
Manufacturer:EDAC
Manufacturer Number:357-070-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for reliability, this connector boasts a 5 A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, offering a total of 70 positions on a .156 inch pitch, it ensures secure and efficient board-to-board connections. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for reliability, this connector boasts a 5 A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, offering a total of 70 positions on a .156 inch pitch, it ensures secure and efficient board-to-board connections. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries.