357-070-424-208

Heilind Number:EDA357-070-424-208
Manufacturer:EDAC
Manufacturer Number:357-070-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With two rows of 70 positions and a .156" pitch, it offers ample connectivity in a compact form factor. The straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality to keep your electronics running smoothly.