357-070-424-212

Heilind Number:EDA357-070-424-212
Manufacturer:EDAC
Manufacturer Number:357-070-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-070-424-212). Designed for optimal power transmission, this black connector boasts a robust 5 A amperage rating, ensuring reliable operation in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and superior conductivity. With two rows of 70 positions each, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component, available in the Board To Board PCB Connectors category of our product range.