357-070-424-258

Heilind Number:EDA357-070-424-258
Manufacturer:EDAC
Manufacturer Number:357-070-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-258

Detailed Description

Introducing our 357-070-424-258 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a pitch of .156 inches and accommodates 70 positions across two rows, ensuring seamless and efficient data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in the most demanding environments. The sleek black design adds a touch of sophistication to any PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for a variety of applications. Trust in the exceptional quality and performance of our Card Edge Connector to elevate your electronic designs to the next level.