357-070-424-268

Heilind Number:EDA357-070-424-268
Manufacturer:EDAC
Manufacturer Number:357-070-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. With a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Featuring two rows of contact points made from robust Copper Alloy, it can handle amperages up to 5A with ease. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 70 positions provide ample connectivity options. Designed for straight mounting orientation, it offers easy installation for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for all your board-to-board connection needs.