357-070-424-278

Heilind Number:EDA357-070-424-278
Manufacturer:EDAC
Manufacturer Number:357-070-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-424-278

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 rated Thermoplastic Polyester. With two rows of copper alloy contacts, it guarantees reliable connectivity, even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating up to 70 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with our Card Edge Connector for unrivaled performance and longevity.