357-070-440-202

Heilind Number:EDA357-070-440-202
Manufacturer:EDAC
Manufacturer Number:357-070-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-070-440-202. Designed for optimal performance, this sleek and durable connector features a double row layout with 70 positions, allowing for seamless board-to-board connections. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.