357-070-440-203

Heilind Number:EDA357-070-440-203
Manufacturer:EDAC
Manufacturer Number:357-070-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-203

Detailed Description

Introducing the 357-070-440-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and compliance with safety standards. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers high performance in a compact form. The .156-inch pitch and .2-inch row spacing provide reliable signal transmission across all 70 positions, while the straight mount orientation simplifies installation. Rated for operation in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 357-070-440-203 for seamless connectivity and unmatched reliability in your PCB designs.