357-070-440-204

Heilind Number:EDA357-070-440-204
Manufacturer:EDAC
Manufacturer Number:357-070-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-204

Detailed Description

Enhance your PCB connectivity with our 357-070-440-204 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With 70 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Upgrade your PCB connections with this high-quality and versatile component.