357-070-440-207

Heilind Number:EDA357-070-440-207
Manufacturer:EDAC
Manufacturer Number:357-070-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-207

Detailed Description

Introducing our 357-070-440-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 5A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Boasting 70 positions, this connector provides ample connectivity options. Its straight mount orientation facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in the 357-070-440-207 for your connectivity needs, where quality meets reliability in every connection.