357-070-440-258

Heilind Number:EDA357-070-440-258
Manufacturer:EDAC
Manufacturer Number:357-070-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-258

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connector. Designed to enhance connectivity and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch, you can achieve reliable power and signal transmission across all 70 available positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in our Card Edge Connector to elevate your electronic assemblies to the next level of efficiency and precision.