357-070-440-268

Heilind Number:EDA357-070-440-268
Manufacturer:EDAC
Manufacturer Number:357-070-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-440-268

Detailed Description

Introducing our Card Edge Connector, designed for high-performance board-to-board PCB connections. This sleek and durable connector, in a sleek black finish, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 70 positions, this connector provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its 5A amperage rating and superior construction to deliver consistent performance and connectivity. Elevate your PCB design with our cutting-edge Card Edge Connector.