357-070-442-201

Heilind Number:EDA357-070-442-201
Manufacturer:EDAC
Manufacturer Number:357-070-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and reliable connector features a pitch of .156 inches, accommodating up to 70 positions across two rows for efficient data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust connectivity even in harsh environments. With a color option of black and a straight mount orientation, this connector not only delivers outstanding functionality but also adds a touch of sophistication to your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for use in both industrial and commercial settings. Upgrade your connectivity solutions with our Card Edge Connector, where performance meets perfection.